Cart

BAT41ZFILM

ST BAT41ZFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,2A 100V SOD123
Supplier: STMicroelectronics
Matchcode: BAT41ZFILM
Rutronik No.: DSKYS5695
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Soon available
0.0315 $
94.50 $

SCHOTTKY-DIODE 0,2A 100V SOD123 Description

Low capacitance small signal Schottky diodes

Parameter

V(RRM)
100 V
Configuration
0.2
I(F)per diode
0.45 A
Technology
150
I(FSM)
1 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?