Cart

BAT41

ST BAT41

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 0,1A DO35
Supplier: STMicroelectronics
Matchcode: BAT41
Rutronik No.: DSKY4546
Unit Pack: 4000
MOQ: 48000
package: DO35
Packaging: REEL
On request
0.0255 $
1,224.00 $

SCHOTTKY-DIODE 100V 0,1A DO35 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.75 A
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?