BAT30SWFILM

Supplier: STMicroelectronics
Matchcode: BAT30SWFILM
Rutronik No.: DSKY4869
Unit Pack: 3000
MOQ: 24000
package: SOT323
Packaging: REEL
SCHOTTKY-DIODE 0,3A 30V SOT323 Description
Small signal Schotky diodes
Parameter
- V(RRM)
- 30 V
- Configuration
- SERIE
- I(F)per diode
- 0.3 A
- V(F)
- 0.53 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOT323
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 27 weeks