Cart

BAT20JFILM

ST BAT20JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 1A 23V SOD323
Supplier: STMicroelectronics
Matchcode: BAT20JFILM
Rutronik No.: DSKY4885
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Topseller
On request
0.1143 $
342.90 $

Prices

3,000 0.1143 $
6,000 0.1063 $
9,000 0.1012 $
15,000 0.0915 $
24,000 0.084 $

Parameter

V(RRM)
23 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.31 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
4 A
Automotive
NO
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?