Cart

BAS70KFILM

ST BAS70KFILM

image shown is a representation only

ST

SCHOTTKY DIODE 0,07A 70V SOD523
Supplier: STMicroelectronics
Matchcode: BAS70KFILM single
Rutronik No.: DSKYS5451
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0321 $
96.30 $

Prices

3,000 0.0321 $
9,000 0.0285 $
21,000 0.026 $

SCHOTTKY DIODE 0,07A 70V SOD523 Description

Low capacitance, low series inductance and resistance Schottky diodes

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.07 A
V(F)
0.41 V
I(FSM)
1 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?