Cart

BAS70KFILM

ST BAS70KFILM

image shown is a representation only

ST

SCHOTTKY DIODE 0,07A 70V SOD523
Supplier: STMicroelectronics
Matchcode: BAS70KFILM single
Rutronik No.: DSKY5050
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
Topseller
In Stock
0.028 $
84.00 $

Prices

3,000 0.028 $
6,000 0.0266 $
12,000 0.026 $
21,000 0.0246 $
39,000 0.0234 $

SCHOTTKY DIODE 0,07A 70V SOD523 Description

Low capacitance, low series inductance and resistance Schottky diodes

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.07 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOD523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?