Cart

BAS70-06WFILM

ST

SCHOTTKY-DIO. 0,07A 70V SOT323
Supplier: STMicroelectronics
Matchcode: BAS70-06WFILM
Rutronik No.: DSKY5276
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0601 $
180.30 $

Prices

3,000 0.0601 $
6,000 0.0576 $
9,000 0.0563 $
12,000 0.0533 $
21,000 0.0507 $

SCHOTTKY-DIO. 0,07A 70V SOT323 Description

Low capacitance, low series inductance and resistance Schottky diodes

Parameter

V(RRM)
70 V
Configuration
CommonAnod
I(F)per diode
0.07 A
V(F)
410 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?