Cart

BAS70-06FILM

ST BAS70-06FILM

image shown is a representation only

ST

SCHOTTKY-DIO. 0,07A 70V SOT23
Supplier: STMicroelectronics
Matchcode: BAS70-06FILM
Rutronik No.: DSKY5211
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
In Stock
0.0294 $
88.20 $

Prices

3,000 0.0294 $
6,000 0.0281 $
9,000 0.0275 $
15,000 0.026 $
18,000 0.0248 $

SCHOTTKY-DIO. 0,07A 70V SOT23 Description

Low capacitance, low series inductance and resistance Schottky diodes

Parameter

V(RRM)
70 V
Configuration
CommonAnod
I(F)per diode
0.07 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
1 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?