BAS70-04WFILM

Supplier: STMicroelectronics
Matchcode: BAS70-04WFILM
Rutronik No.: DSKY5275
Unit Pack: 3000
MOQ: 42000
package: SOT323
Packaging: REEL
SCHOTTKY-DIO. 0,07A 70V SOT323 Description
Low capacitance, low series inductance and resistance Schottky diodes
Parameter
- V(RRM)
- 70 V
- Configuration
- Series
- I(F)per diode
- 0.07 A
- V(F)
- 410 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOT323
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks