Cart

BAR46FILM

ST BAR46FILM

image shown is a representation only

ST

SCHOTTKY-DIOD.100V 0,15A SOT23
Supplier: STMicroelectronics
Matchcode: BAR46FILM
Rutronik No.: DSKYS4782
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0324 $
486.00 $

Prices

15,000 0.0324 $
30,000 0.0308 $

SCHOTTKY-DIOD.100V 0,15A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
0.15
I(F)per diode
0.45 A
Technology
150
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?