Cart

BAR46AFILM

ST BAR46AFILM

image shown is a representation only

ST

SCHOTTKY-DIOD.100V 0,15A SOT23
Supplier: STMicroelectronics
Matchcode: BAR46AFILM
Rutronik No.: DSKY4884
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
On request
0.0663 $
198.90 $

Prices

3,000 0.0663 $
6,000 0.0635 $
9,000 0.062 $
15,000 0.0587 $
27,000 0.0559 $

SCHOTTKY-DIOD.100V 0,15A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?