Cart

BAR46AFILM

ST BAR46AFILM

image shown is a representation only

ST

SCHOTTKY-DIOD.100V 0,15A SOT23
Supplier: STMicroelectronics
Matchcode: BAR46AFILM
Rutronik No.: DSKYS5967
Unit Pack: 3000
MOQ: 18000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0478 $
860.40 $

SCHOTTKY-DIOD.100V 0,15A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?