Cart

BAR18FILM

ST BAR18FILM

image shown is a representation only

ST

SCHOTTKY-DIO.70V 0,015A SOT23
Supplier: STMicroelectronics
Matchcode: BAR18FILM
Rutronik No.: DSKYS4653
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0278 $
83.40 $

Prices

3,000 0.0278 $
9,000 0.0247 $
21,000 0.0225 $

SCHOTTKY-DIO.70V 0,015A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.015 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?