Cart

BALF-SPI2-02D3

ST BALF-SPI2-02D3

image shown is a representation only

ST

SPIRIT2 Balun 433MHz
Supplier: STMicroelectronics
Matchcode: BALF-SPI2-02D3
Rutronik No.: ISM1687
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.2372 $
1,186.00 $

Prices

5,000 0.2372 $
10,000 0.2304 $
15,000 0.2237 $
20,000 0.205 $

SPIRIT2 Balun 433MHz Description


BALF-SPI2-02D3


50 Ω nominal input / conjugate match balun to S2-LP, 433 - 470 MHz with integrated harmonic filter        

This device is an ultra-miniature balun. The BALF-SPI2-02D3 integrates matching network and harmonics filter. Matching impedance has been customized for the ST S2-LP transceiver. The BALF-SPI2-02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performance.

Key Features

  • 50 Ω nominal input / conjugate matched to ST S2-LP for 433 MHz frequency operation
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint
  • Very low profile < 620 μm after reflow
  • High RF performance
  • RF BOM and area reduction
  • ECOPACK® 2 compliant component


Parameter

Frequency
sub 1 GHZ MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?