Cart

BALF-SPI2-02D3

ST BALF-SPI2-02D3

image shown is a representation only

ST

SPIRIT2 Balun 433MHz
Supplier: STMicroelectronics
Matchcode: BALF-SPI2-02D3 SAMPLE
Rutronik No.: ISM1743
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.2392 $
0.24 $

Prices

1 0.2392 $
3 0.2324 $
11 0.2255 $
37 0.2153 $
122 0.2067 $

Parameter

Frequency
sub 1 GHZ MHz
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?