Cart

BALF-SPI-02D3

ST BALF-SPI-02D3

image shown is a representation only

ST

Balun matched SPIRIT1QTR 433MHz
Supplier: STMicroelectronics
Matchcode: BALF-SPI-02D3
Rutronik No.: ISM1705
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.27 $
1,350.00 $

Prices

5,000 0.27 $
10,000 0.2623 $
15,000 0.243 $
20,000 0.2256 $

Balun matched SPIRIT1QTR 433MHz Description

STMicroelectronics BALF-SPI-02D3 is an ultra miniature balun. The BALF-SPI-02D3 integrates matching network and harmonics filter. Matching impedance has been customized for the SPIRIT1 ST transceiver.

The BALF-SPI-02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performance.

Key Features

  • 50 Ω nominal input / conjugate match to SPIRIT1
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint


Parameter

Frequency
434 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?