Cart

BALF-SPI-01D3

ST BALF-SPI-01D3

image shown is a representation only

ST

Balun matched SPIRIT1QTR
Supplier: STMicroelectronics
Matchcode: BALF-SPI-01D3 SAMPLES
Rutronik No.: ISM1433
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.258 $
0.26 $

Prices

1 0.258 $
3 0.2507 $
11 0.2433 $
36 0.2322 $
118 0.223 $

Parameter

Frequency
868/915 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?