Cart

BALF-NRG-02D3

ST BALF-NRG-02D3

image shown is a representation only

ST

Balun matched BlueNRG-1/2
Supplier: STMicroelectronics
Matchcode: BALF-NRG-02D3 SAMPLE
Rutronik No.: ISM1733
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
0.1532 $
0.15 $

Prices

1 0.1532 $
3 0.1487 $
12 0.1444 $
42 0.1378 $
148 0.1323 $

Balun matched BlueNRG-1/2 Description

This device is an ultra-miniature balun which integrates matching network and harmonics filter. Matching impedance has been customized for the BlueNRG ST transceiver.

The BALF-NRG-02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance.

Key Features

  • 50 Ω nominal input / conjugate match to BlueNRG device
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance


Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?