Cart

BALF-NRG-01D3

ST BALF-NRG-01D3

image shown is a representation only

ST

Balun matched BlueNRG
Supplier: STMicroelectronics
Matchcode: BALF-NRG-01D3 SAMPLES_
Rutronik No.: ISM1490
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.1766 $
883.00 $

Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?