Cart

BALF-NRG-01D3

ST BALF-NRG-01D3

image shown is a representation only

ST

Balun matched BlueNRG
Supplier: STMicroelectronics
Matchcode: BALF-NRG-01D3
Rutronik No.: ISM1691
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
In Stock
0.2066 $
1,033.00 $

Prices

5,000 0.2066 $
10,000 0.2007 $
15,000 0.1948 $
20,000 0.1785 $

Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?