Cart

BALF-NRF01J5

ST BALF-NRF01J5

image shown is a representation only

ST

Balun for nRF51822-CTAA/CTAC
Supplier: STMicroelectronics
Matchcode: BALF-NRF01J5
Rutronik No.: ISM1735
Unit Pack: 5000
MOQ: 5000
package: FLIP-CHIP
Packaging: REEL
On request
0.1825 $
912.50 $

Prices

5,000 0.1825 $
10,000 0.1773 $
15,000 0.1721 $
20,000 0.1578 $

Balun for nRF51822-CTAA/CTAC Description

BALF-NRF01J5


50 Ω ultra thin balun with integrated harmonic filter         

This device is an ultraminiature extra thin balun that integrates matching network and harmonics filter.

Matching impedance has been customized for the nRF51822-CTAA and CTAC WLCSP Nordic Semiconductor circuits.

Based on IPD technology on high resistivity silicium it optimizes the RF performance.

The BALF-NRF01J5 has been tested and approved by Nordic Semiconductor.

STMicroelectronics qualified this product intended to be used in System in Package module based on standard reliability procedure. For more details, please contact ST representatives.

It is the responsibility of the customer to perform qualification reliability verifications as it is related to customer specific application / mission profile and module design / process.

Key Features

  • 50 Ω nominal input / conjugate match to Nordic Semiconductor chips nRF51822 WLCSP
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint: < 1.2 mm2
  • Extra low profile < 350 μm after reflow
  • High RF performance
  • RF BOM and area reduction



Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Package
FLIP-CHIP
Weight
0.0034 g
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?