Cart

BALF-NRF01D3

ST BALF-NRF01D3

image shown is a representation only

ST

Balun matched nRF51+Harm.Filter
Supplier: STMicroelectronics
Matchcode: BALF-NRF01D3 SAMPLES_
Rutronik No.: ISM1467
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.1893 $
946.50 $

Balun matched nRF51+Harm.Filter Description

STMicroelectronics BALF-NRF01D3 is an ultraminiature balun. The BALF-NRF01D3 integrates matching network in a monolithic glass substrate. Matching impedance has been customized for the nRF51822-QFAA/QFAB, and nRF51422-QFAA/QFAB RF transceivers.

The BALF-NRF01D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performance.

Key Features

  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Coated Flip-Chip on Glass
  • Small footprint: < 1.5 mm2
  • Benefits
    • Very low profile: < 560 μm after reflow
    • High RF performance
    • PCB space saving versus discrete solution
    • BOM count reduction
    • Efficient manufacturability


Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?