Cart

BALF-CC26-05D3

ST BALF-CC26-05D3

image shown is a representation only

ST

Balun for CC2610/20/30/40/50
Supplier: STMicroelectronics
Matchcode: BALF-CC26-05D3 SAMPLE
Rutronik No.: ISM1696
Unit Pack: 5000
MOQ: 10000
package: Chip scale
Packaging: REEL
On request
0.2188 $
2,188.00 $

Parameter

Operat.temp.
-40..105 °C
Package
Chip scale
Weight
0.00107 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?