Cart

BALF-CC25-02D3

ST BALF-CC25-02D3

image shown is a representation only

ST

Balun matched CC2541
Supplier: STMicroelectronics
Matchcode: BALF-CC25-02D3 SAMPLE
Rutronik No.: ISM1659
Unit Pack: 1
MOQ: 10000
package: Chip scale
Packaging: REEL
On request
0.137 $
1,370.00 $

Parameter

Operat.temp.
-40..105 °C
Package
Chip scale
Weight
0.00107 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?