Cart

BAL-WILC10-01D3

ST BAL-WILC10-01D3

image shown is a representation only

ST

Balun for WILC1000 ATMEL 2,5GHz
Supplier: STMicroelectronics
Matchcode: BAL-WILC10-01D3
Rutronik No.: ISM1724
Unit Pack: 1
MOQ: 5000
package: CSPG
Packaging: REEL
On request
0.3489 $
1,744.50 $

Prices

5,000 0.3489 $
10,000 0.3389 $
15,000 0.314 $

Balun for WILC1000 ATMEL 2,5GHz Description

This device is an ultra-miniature matched balun. Matching impedance has been optimized for the ATMEL SmartConnect WILC1000 Wireless Link Controller. It is using STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance.

Key Features

  • 2.45 GHz Balun with integrated matching network
  • Matching optimized for ATMEL WILC1000
  • Low insertion loss
  • Low amplitude imbalance
  • Coated Flip-Chip on glass
  • Small footprint < 0.90 mm²


Parameter

Frequency
2500 MHz
Operat.temp.
-40...85 °C
Package
CSPG
Weight
0.001084 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?