Cart

BAL-NRF01D3

ST BAL-NRF01D3

image shown is a representation only

ST

Balun matched NRF24LE1 NRF24AP2
Supplier: STMicroelectronics
Matchcode: BAL-NRF01D3
Rutronik No.: ISM1408
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Soon available
0.1974 $
987.00 $

Prices

5,000 0.1974 $
10,000 0.1917 $
20,000 0.1776 $
30,000 0.1649 $

Balun matched NRF24LE1 NRF24AP2 Description

50Ω nominal input / conjugate match balun to nRF24LE1 & nRF51822-QFAA, with integrated harmonic filter

Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?