BAL-CC1101-01D3

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BAL-CC1101-01D3 SAMPLES
Rutronik No.: ISM1441
Unit Pack: 1
MOQ: 5000
Packaging: REEL
Parameter
- Frequency
- 868 MHz
- Operat.temp.
- -40...85 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks