Cart

BAL-CC1101-01D3

ST BAL-CC1101-01D3

image shown is a representation only

ST

Balun matched TI CC1101 V2
Supplier: STMicroelectronics
Matchcode: BAL-CC1101-01D3
Rutronik No.: ISM1471
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.25 $
1,250.00 $

Prices

5,000 0.25 $
10,000 0.243 $
15,000 0.2359 $
20,000 0.2162 $

Balun matched TI CC1101 V2 Description

50Ω nominal input / conjugate match balun to CC1101, with integrated harmonic filter

Parameter

Frequency
868 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?