Cart

B5973DTR

ST B5973DTR

image shown is a representation only

ST

DC-DC Buck 36V 2.0A HSOP-8
Supplier: STMicroelectronics
Matchcode: B5973DTR
Rutronik No.: ICPWM8417
Unit Pack: 2500
MOQ: 2500
package: HSOP-8
Packaging: REEL
On request
3.32 $
8,300.00 $

DC-DC Buck 36V 2.0A HSOP-8 Description

Up to 2 A step down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?