Cart

B5973DTR

ST B5973DTR

image shown is a representation only

ST

DC-DC Buck 36V 2.0A HSOP-8E
Supplier: STMicroelectronics
Matchcode: B5973DTR
Rutronik No.: ICPWM8350
Unit Pack: 2500
MOQ: 2500
package: HSOP-8E
Packaging: REEL
In Stock
1.86 $
4,650.00 $

DC-DC Buck 36V 2.0A HSOP-8E Description

Up to 2 A step down switching regulator for automotive applications

Parameter

Type
Buck
V(in) max
36 V
V(out)
35 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8E
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?