Cart

B-L475E-IOT01A2

ST B-L475E-IOT01A2

image shown is a representation only

ST

STM32 IOT Discovery NODE 868MHz
Supplier: STMicroelectronics
Matchcode: B-L475E-IOT01A2
Rutronik No.: RFMCU1179
Unit Pack: 1
MOQ: 1
package: Tool
Packaging: INDIVIDUAL
In Stock
62.69 $
62.69 $

Parameter

Automotive
NO
Package
Tool
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?