Cart

AVS10CB

ST AVS10CB

image shown is a representation only

ST

AUTORANGE TRIAC 8A 600V TO220FP
Supplier: STMicroelectronics
Matchcode: AVS10CB
Rutronik No.: TRIAC4194
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.0216 $
1,021.60 $

AUTORANGE TRIAC 8A 600V TO220FP Description

Automatic voltage switch (SMPS < 300W)

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?