Cart

ANT7-T-ST25DV04K

ST ANT7-T-ST25DV04K

image shown is a representation only

ST

ST25DV04K ANT. REFERENCE BOARD
Supplier: STMicroelectronics
Matchcode: ANT7-T-ST25DV04K
Rutronik No.: ICRFID1604
Unit Pack: 1
MOQ: 136
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
On request
On request

ST25DV04K ANT. REFERENCE BOARD Description

ANT7-T-ST25DV04K

14 mm x 14 mm antenna reference board for the ST25DV04K dual Interface EEPROM


Description


The ANT7-T-ST25DV04K antenna reference board is a ready-to-use PCB that

features an ST25DV04K dual interface EEPROM connected to a 14 mm x 14 mm,

13.56 MHz etched RF double layer antenna on one side, and to an I2C bus on the

other side.

This demonstration board allows system designers to evaluate the ST25DV04K

performance and capabilities, and to get started with their design.


To demonstrate the energy harvesting function the ANT7-T-ST25DV04K can be used

in conjunction with the ST DEMO-CR95HF-A board.


The board design and the Gerber files can be downloaded from www.st.com.

If externally powered, supply has to be safety extra-low voltage (SELV) according to

EN60950-1 (< 5 V, < 15 W). The power supply shall be classified ES1 (electrical

energy source class 1), PS1 (electrical power source class 1) according to

EN62368-1.


Features

• Ready to use printed circuit board including:

– ST25DV04K dual interface EEPROM

– 14 mm x 14 mm, 13.56 MHz dual layer etched antenna

– I2C test points

– RF event configurable general purpose output (GPO)

– Analog energy harvesting (EH) output


Parameter

Oper.frequency
13.56M Hz
Package
INDIVIDUAL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?