Cart

ANT3-M24LR04E

ST ANT3-M24LR04E

image shown is a representation only

ST

ANT. REF.BOARD f. ANT3-M24LR04E
Supplier: STMicroelectronics
Matchcode: ANT3-M24LR04E
Rutronik No.: ICRFID1555
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
On request
On request

ANT. REF.BOARD f. ANT3-M24LR04E Description

The ANT3-M24LR04E antenna reference board is a ready-to-use PCB that features an M24LR04E-R Dual Interface EEPROM IC connected to a 4.7 μH SMD inductor acting as an RF antenna on one side, and to an I2C bus on the other side.

The ANT3-M24LR04E antenna allows system designers to evaluate the M24LR04E-R performance and capabilities, and to get started with their design.

The ANT3-M24LR04E Gerber files can be downloaded from http://www.st.com.

Key Features

  • Ready-to-use printed circuit board (PCB) including
    • 4.7 μH SMD inductor acting as an RF antenna
    • M24LR04E-R Dual Interface EEPROM
    • I2 C connector
    • RF WIP/BUSY output with 20 kΩ pull-up resistor, to indicate that an RF operation is ongoing


Parameter

Oper.frequency
KIT Hz
Package
INDIVIDUAL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Netherlands
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?