Cart

ANT3-M24LR04E

ST ANT3-M24LR04E

ST

ANT3-M24LR04E

ANTENNA REFERENCE ANT3-M24LR04E
Supplier: STMicroelectronics
Matchcode: ANT3-M24LR04E
Rutronik No.: ICRFID1431
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Description

The ANT3-M24LR04E antenna reference board is a ready-to-use PCB that features an M24LR04ER Dual Interface EEPROM IC connected to a 4.7 μH SMD inductor acting as an RF antenna on one side, and to an I2C bus on the other side.

Parameter

Supplier Part
ANT3-M24LR04E
Supplier
STMicroelectronics
Rutronik Part
ICRFID1431
Matchcode
ANT3-M24LR04E
MOQ
1
Unit Pack
1
Customs Tariff No.
85423275000
Country
Netherlands
Manufacturer Leadtime
8 weeks
Oper.frequency [Hz]
13.56M
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH

Password forgotten?