Cart

ANT-1-6-ST25DV

ST ANT-1-6-ST25DV

image shown is a representation only

ST

ST25DV04 REF. ANTENNA BOARD
Supplier: STMicroelectronics
Matchcode: ANT-1-6-ST25DV
Rutronik No.: ICRFID1565
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
12.62 $
12.62 $

ST25DV04 REF. ANTENNA BOARD Description

The ANT-1-6-ST25DV antenna reference kit is a ready-to-use kit containing two boards, each of them featuring a ST25DV04K Dual Interface EEPROM IC connected to an RF etched antenna on one side, and to an I2C bus on the other side.

The ANT-1-6-ST25DV antenna kit allows system designers to evaluate the ST25DV04K performance, capabilities, and to get started with their design.

To demonstrate the energy harvesting function, the ANT-1-6-ST25DV can be used in conjunction with the DEMO-CR95HF-A demonstration board.

The ANT-1-6-ST25DV PCB files can be downloaded from www.st.com.

Key Features

  • Ready-to-use printed circuit board (PCB) including:
    • 45 mm x 75 mm (ST25DV_Discovery_ANT_C1) and 18 mm x 24 mm (ST25DV_Discovery_ANT_C6), 13.56 MHz single layer inductive antenna etched on the PCB
    • ST25DV04K dual interface EEPROM
    • Mates with ST25Dx_DISCOVERY_MBOARD connector
    • Energy harvesting output (VOUT ) with a 10 nF capacitance filtering circuit


Parameter

Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?