Cart

ALTAIR04-900TR

ST ALTAIR04-900TR

image shown is a representation only

ST

SMPS 900V 0.7A SO-16 SMD
Supplier: STMicroelectronics
Matchcode: ALTAIR04-900TR
Rutronik No.: ICPWM7681
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.28 $
3,200.00 $

SMPS 900V 0.7A SO-16 SMD Description

Off-line all-primary-sensing switching regulator

Parameter

Type
SMPS
V(in) max
900 V
I(out)
0.7 A
f(s)
500000 Hz
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?