Cart

ALED6001TR

ST

LEDDr DIMM. 36V HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: ALED6001TR
Rutronik No.: LEDDRV1416
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
4,150.00 $

Prices

2,500 1.66 $
5,000 1.62 $

Parameter

Type
Boost
V(in)max
36 V
Package
HTSSOP-16
Automotive
AEC-Q(100)
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?