Cart

ALED1642GWXTTR

ST ALED1642GWXTTR

image shown is a representation only

ST

LEDDr 16x 36mA TSSOP-24
Supplier: STMicroelectronics
Matchcode: ALED1642GWXTTR
Rutronik No.: LEDDRV1294
Unit Pack: 2500
MOQ: 2500
package: TSSOP24
Packaging: REEL
On request
1.68 $
4,200.00 $

Prices

2,500 1.68 $
5,000 1.14 $

LEDDr 16x 36mA TSSOP-24 Description

16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control for automotive applications

Parameter

Type
Linear
V(in)max
5.5 V
V(out)
20 V
I(out)
0.04 A
Package
TSSOP24
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
30000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?