Cart

ACST435-8BTR

ST ACST435-8BTR

image shown is a representation only

ST

TRIAC 4A 800V AC-SWITCH DPAK
Supplier: STMicroelectronics
Matchcode: ACST435-8BTR
Rutronik No.: TRIAC5285
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.2832 $
1,416.00 $

TRIAC 4A 800V AC-SWITCH DPAK Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?