Cart

ACST1635-8FP

ST

AC SWITCH 16A TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: ACST1635-8FP
Rutronik No.: TRIAC5306
Unit Pack: 50
MOQ: 50
package: TO220FPAB
Packaging: TUBE
Soon available
1.15 $
57.50 $

Prices

50 1.15 $
100 1.0377 $
200 1.0089 $
350 0.98 $
600 0.8792 $

AC SWITCH 16A TO220 INSULATED Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220FPAB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?