Cart

ACST1235-8FP

ST

AC SWITCH 12A TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: ACST1235-8FP
Rutronik No.: THYR90361
Unit Pack: 50
MOQ: 1000
package: TO220FPAB
Packaging: TUBE
On request
0.809 $
809.00 $

AC SWITCH 12A TO220 INSULATED Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220FPAB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?