Cart

ACST1235-7G

ST ACST1235-7G

image shown is a representation only

ST

AC SWITCH 700V 12A D2PAK
Supplier: STMicroelectronics
Matchcode: ACST1235-7G
Rutronik No.: THYR90315
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TRAY
In Stock
1.24 $
62.00 $

Prices

50 1.24 $
100 1.1222 $
200 1.091 $
300 1.0598 $
550 0.9507 $

Parameter

I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?