Cart

ACST1210-7GTR

ST ACST1210-7GTR

image shown is a representation only

ST

AC SWITCH 12A D2PAK
Supplier: STMicroelectronics
Matchcode: ACST1210-7G
Rutronik No.: TRIAC5153
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.16 $
1,160.00 $

Prices

1,000 1.16 $
2,000 1.0454 $
3,000 1.0164 $
4,000 0.8857 $

AC SWITCH 12A D2PAK Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
12 A
U(RRM)
700 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?