- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

AC SWITCH 800V 10A TO92
Supplier:
STMicroelectronics
Matchcode:
ACS108-8SA-AP
Rutronik No.:
TRIAC5333
Unit Pack: 2000
MOQ: 6000
package: TO92
Packaging: REEL
Topseller
Overvoltage protected AC switch
- I (TRMS) eff
-
0.8 A
- U(RRM)
-
800 V
- Tab voltage
-
INSULATED
- I(GT) max
-
10 mA
- Automotive
-
NO
- Package
-
TO92
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRIAC 0,8A 800V TO92
package:
TO92
Packaging:
AMMOPACK
Topseller
TRIAC 0,8A 800V TO92
package:
TO92
Packaging:
AMMOPACK
AC SWITCH 0,8A 600V TO92
package:
TO92
Packaging:
REEL
TRIAC 0,8A 600V TO92
package:
TO92
Packaging:
BULK
AC SWITCH 0,8A 800V SOT223
package:
SOT223
Packaging:
REEL
TRIAC 0,8A 600V TO92
package:
TO92
Packaging:
REEL
AC SWITCH 0,8A 800V SOT223
package:
SOT223
Packaging:
REEL
TRIAC 0.8A 800V SOT223
package:
SOT223
Packaging:
REEL
AC SWITCH 0,8A 600V SOT223
package:
SOT223
Packaging:
REEL
TRIAC 0,8A 200V SOT-223
package:
SOT223
Packaging:
REEL
Previous
Next