Cart

ACS108-6SA-TR

ST ACS108-6SA-TR

image shown is a representation only

ST

AC SWITCH 0,8A 600V TO92
Supplier: STMicroelectronics
Matchcode: ACS108-6SA
Rutronik No.: TRIAC5024
Unit Pack: 2000
MOQ: 6000
package: TO92
Packaging: REEL
On request
0.2527 $
1,516.20 $

Prices

6,000 0.2527 $
12,000 0.2202 $

AC SWITCH 0,8A 600V TO92 Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
10 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?