Cart

ACS102-6T1-TR

ST ACS102-6T1-TR

image shown is a representation only

ST

AC SWITCH 0,2A 600V SO8
Supplier: STMicroelectronics
Matchcode: ACS102-6T1
Rutronik No.: TRIAC5082
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
On request
0.2308 $
1,731.00 $

Prices

7,500 0.2308 $
15,000 0.2011 $

AC SWITCH 0,2A 600V SO8 Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
0.2 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?