Cart

A7987TR

ST

DC-DC Buck 61V 3A HTSSOP-16
Supplier: STMicroelectronics
Matchcode: A7987TR
Rutronik No.: ICPWM8654
Unit Pack: 1
MOQ: 1
package: HTSSOP-16
Packaging: TUBE
In Stock
4.28 $
4.28 $

Parameter

Type
BUCK
V(in) max
61 V
V(out)
61 V
I(out)
3 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?