Cart

A7985A

ST A7985A

image shown is a representation only

ST

DC-DC 38V 2.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: A7985A
Rutronik No.: ICPWM7854
Unit Pack: 100
MOQ: 2000
package: HSOP-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/10/2020
1.27 $
2,540.00 $
Article with this quantity is not orderable.

DC-DC 38V 2.0A D HSOP-8 SMD Description

2 A step-down switching regulator for automotive applications

Parameter

Type
BUCK
V(cc)
45 V
V(in) max
38 V
V(out)
38 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?