Cart

A7985A

ST

DC-DC 38V 2.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: A7985A
Rutronik No.: ICPWM7854
Unit Pack: 100
MOQ: 2000
package: HSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
2,340.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

DC-DC 38V 2.0A D HSOP-8 SMD Description

2 A step-down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
38 V
V(out)
38 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?